FN2200-75-34 | Schaffner
EMC/EMI filter, 75 A, 1.2 kV (DC), terminal block, FN2200-75-34
Unit Price (€ / pc.)
161.6853 € *
Available: 0 pcs.
Leadtime: On Request **
DC filter, FN2200-75-34, SCHAFFNER
The FN2200-75-34 is a very compact DC filters for PV inverters and therefore support the integration in shrinking frame sizes of power electronics. This product comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection.
Features
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
- Helps to prevent pre-mature panel aging because of HF leakage currents
- Helps to meet international EMC regulations for the entire PV system
Applications
- DC motor drives
- DC quick charger
- UPS
Technical specifications
Connection | Klemmleiste | |
Version | EMC/EMI Filter | |
integrated switch | No | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 1.2 kV | |
Rated current | 75 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 6 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |