FN2200B-50-34 | Schaffner
EMC/EMI filter, 50 A, 1.2 kV (DC), terminal block, FN2200B-50-34
Order No.: 71D0260
EAN: 7612774470021
MPN:
FN2200B-50-34
803513
Unit Price (€ / pc.)
151.1419 € *
Standard delivery time from the manufacturer is: 32 Weeks
DC filter, FN2200B-50-34, SCHAFFNER
The FN2200B-50-34 is a very compact DC filters for PV inverters and therefore support the integration in shrinking frame sizes of power electronics. This product comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection.
Features
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
- Helps to prevent pre-mature panel aging because of HF leakage currents
- Helps to meet international EMC regulations for the entire PV system
- Most compact standard solution in the industry, optionally available without capacitors to ground
Applications
- DC motor drives
- DC quick charger
- UPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/EMI filter | |
| Rated voltage (DC) | 1.2 kV | |
| Rated current | 50 A | |
| Connection | terminal block | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 6 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |