FN2410-32-33 | Schaffner
1-stage filter, 50 to 400 Hz, 32 A, 250 VAC, terminal block, FN2410-32-33
Unit Price (€ / pc.)
92.1298 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN2410-32-33, SCHAFFNER
EMC/RFI filters for industrial electronics
Features
- Excellent filter performance for applications with high interference levels
- Industrial grade terminal blocks for unsurpassed electrical safety
- Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect humans
Applications
- Small to medium-sized machines and industrial equipment
- High-end single-phase power supplies
- Single-phase variable speed motor drives, inverters and converters
- Various noisy application with higher power single-phase or two-phase supply
Technical specifications
Connection | Klemmleiste | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 32 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |