FN2410-80-34 | Schaffner

1-stage filter, 50 to 400 Hz, 80 A, 250 VAC, terminal block, FN2410-80-34

Order No.: 71D0281
EAN: 7612774461678
MPN:
FN2410-80-34
801875
Series: FN2410
FN2410-80-34 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
189.9954 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
949.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
189.9954 €

Single-stage filter, FN2410-80-34, SCHAFFNER

EMC/RFI filters for industrial electronics

Features

  • Excellent filter performance for applications with high interference levels
  • Industrial grade terminal blocks for unsurpassed electrical safety
  • Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect humans

Applications

  • Small to medium-sized machines and industrial equipment
  • High-end single-phase power supplies
  • Single-phase variable speed motor drives, inverters and converters
  • Various noisy application with higher power single-phase or two-phase supply
Technical specifications
Connection Klemmleiste
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 80 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Karton mit 5 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes