FN2450B-10-61 | Schaffner
1-stage filter, 50 to 400 Hz, 10 A, 250 VAC, 4.9 mH, terminal block, FN2450B-10-61
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN2450B-10-61, SCHAFFNER
Safe and ergonomic EMC/EMI filter with very low leakage current.
Features
- Light weight plastic enclosure design
- Very low filter leakage current
- Hinged safety covers
- Embedded filter terminal
- Different performance levels
- Environmental friendly design without potting compound
Applications
- Electrical and electronic equipment
- Test and measurement device
- Medical devices and Industrial automation
- Small machine
- Office automation equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Klemmleiste | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 4.9 mH | |
integrated switch | No | |
Capacity X|Y | X2 470 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 32 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |