FN2450F-6-61 | Schaffner

1-stage filter, 50 to 400 Hz, 6 A, 250 VAC, 10.5 mH, terminal block, FN2450F-6-61

Order No.: 71D0308
EAN: 7612774474036
MPN:
FN2450F-6-61
810016
Series: FN2450
FN2450F-6-61 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
974.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
30.4640 €

Single-stage filter, FN2450F-6-61, SCHAFFNER

Safe and ergonomic EMC/EMI filter with very low leakage current.

Features

  • Light weight plastic enclosure design
  • Very low filter leakage current
  • Hinged safety covers
  • Embedded filter terminal
  • Different performance levels
  • Environmental friendly design without potting compound

Applications

  • Electrical and electronic equipment
  • Test and measurement device
  • Medical devices and Industrial automation
  • Small machine
  • Office automation equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Klemmleiste
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 10.5 mH
integrated switch No
Capacity X|Y X2 470 nF, Y2 3,3 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 32 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes