FN258-42-33 | Schaffner

EMC/RFI filter, 60 Hz, 42 A, 3x 520/300 VAC, 22 kW, terminal block, FN258-42-33

Order No.: 71D0334
EAN: 7612774456483
MPN:
FN258-42-33
800762
Series: FN258
Schaffner
FN258-42-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
283.101 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
283.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
283.101 €

3-Phase filter, FN258-42-33, SCHAFFNER

Book-style EMC/RFI filter for inverters and power drive systems.

Features

  • Industry standard EMC solution for three-phase PDS filtering
  • Slim space-saving book-style housing
  • Solid safety connector blocks or optional wire output connections
  • Excellent attenuation performance

Applications

  • Three-phase variable speed drives and power drive system
  • Applications comprising energy conversion devices
  • Process automation equipment
  • Three-phase power supplies and UPS
Technical specifications
Connection terminal block
Number of phases 3
Version EMC/RFI filter
Rated Voltage 3x 520/300 VAC
integrated switch No
Power 22 kW
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 42 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 6 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes