FN258P-7-29 | Schaffner
EMC/RFI filter, 60 Hz, 7 A, 3x 520/300 VAC, 4 kW, terminal block, FN258P-7-29
Unit Price (€ / pc.)
158.8531 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 10 Weeks **
3-Phase filter, FN258P-7-29, SCHAFFNER
Book-style EMC/RFI filter for inverters and power drive systems.
Features
- Industry standard EMC solution for three-phase PDS filtering
- Slim space-saving book-style housing
- Solid safety connector blocks or optional wire output connections
- Excellent attenuation performance
- Low leakage current
Applications
- Three-phase variable speed drives and power drive system
- Applications comprising energy conversion devices
- Process automation equipment
- Three-phase power supplies and UPS
Technical specifications
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC/RFI filter | |
Rated Voltage | 3x 520/300 VAC | |
integrated switch | No | |
Power | 4 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 7 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |