FN261-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN261-1-06

Order No.: 71D300
EAN: 4099889076325
MPN:
FN261-1-06
800500
Series: FN261
FN261-1-06 Schaffner Interference suppression filter Image 1
FN261-1-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
11.6025 €

IEC inlet filter with fuse holder, type Schaffner FN 261/9260.

For one 5 x 20 mm fuse. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 261 - 1 - 06, 1.0/1.2 A, 5.3 mH

Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 5.3 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2,2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 1 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes