FN261-4-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN261-4-06
Unit Price (€ / pc.)
21.2534 € *
Available: 104 pcs.
Leadtime: On Request **
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
18.7068 €
60 pcs.
17.1717 €
120 pcs.
16.5410 €
480 pcs.
15.5176 €
*incl. VAT plus shipping costs
**Subject to prior sale
IEC inlet filter with fuse holder, type Schaffner FN 261/9260.
For one 5 x 20 mm fuse. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 261 - 4 - 06, 4.0/4.6 A, 1.0 mH
Technical specifications
ohmscher Widerstand | 1 MΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | IEC-Eingangsfilter-C14 | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 1 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 100 nF, Y2 2,2 nF | |
max. Frequenz | 400 Hz | |
max. Temperatur | 85 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |