FN261-6-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN261-6-06

Order No.: 71D312
EAN: 4099889076387
MPN:
FN261-6-06
800503
Series: FN261
FN261-6-06 Schaffner Interference suppression filter Image 1
FN261-6-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
21.44 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4438 €
10 pcs.
18.8734 €
60 pcs.
17.3264 €
120 pcs.
16.6838 €
480 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with fuse holder, type Schaffner FN 261/9260.

For one 5 x 20 mm fuse. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 261 - 6 - 06, 6.0/6.9 A, 0.3 mH

Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 300 µH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2,2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes