FN261S-2-06-10 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2.7 mH, faston plug 6.3 mm, FN261S-2-06-10

Order No.: 71D1605
EAN: 7612774457732
MPN:
FN261S-2-06-10
800919
Series: FN261
FN261S-2-06-10 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
720.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
12.0071 €

IEC inlet filter, FN261S-2-06-10, SCHAFFNER

The FN261S-2-06-10 is a power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. This product includes wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Integrated single/dual fuse holder
  • Good attenuation performance
  • Wire leads option
  • Custom-specific version
  • Snap-in version

Applications

  • Portable electrical and electronic equipment
  • Medical equipment
  • Medical equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 2.7 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2,2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 2 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 60 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes