FN283-6-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 450 µH, faston plug 6.3 mm, FN283-6-06
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
IEC inlet filter, FN283-6-06, SCHAFFNER
The FN283-6-06 is a power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. This product includes wideselection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Single or dual-fuse holder
- 2-pole rocker switch
- General purpose application
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical equipment
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | IEC-Eingangsfilter-C14 | |
Rated Voltage | 250 VAC | |
Inductance per line | 450 µH | |
integrated switch | Yes | |
Capacity X|Y | X2 220 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 6 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |