FN285-4-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN285-4-06

Order No.: 71D0421
EAN: 7612774452850
MPN:
FN285-4-06
800349
Series: FN280
FN285-4-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
831.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
20.7774 €

IEC inlet filter, FN285-4-06, SCHAFFNER

The FN285-4-06 is a power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. This product includes wideselection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Single or dual-fuse holder
  • 2-pole rocker switch
  • General purpose application

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
ohmic resistance 1 MΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version IEC-Eingangsfilter-C14
Rated Voltage 250 VAC
Inductance per line 1 mH
integrated switch Yes
Capacity X|Y X2 220 nF, Y2 2,2 nF
max. frequency 400 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 4 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes