FN286-1-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 7.5 mH, faston plug 6.3 mm, FN286-1-06

Order No.: 71D362
EAN: 4099889076622
MPN:
FN286-1-06
800351
Series: FN280
FN286-1-06 Schaffner Interference suppression filter Image 1
FN286-1-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
23.0622 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
922.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
23.0622 €

IEC inlet filter with toggle switch and fuse holder, type Schaffner FN 280.

For vertical (top and bottom mounting holes), horizontal (left and right mounting holes), or snap-in mounting, double-pole toggle switch and fuse holder with comfortable access for installation of one or two 5 x 20 mm fuses; Capacitance: Cx 220 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

For snap-in mounting, type FN 286.

With 2 fuses.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance): FN 286-1-06, 1.0/1.2 A, 7.5 mH

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Eingangsfilter-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 7.5 mH
integrierter Schalter Yes
Kapazität X|Y X2 220 nF, Y2 2,2 nF
max. Frequenz 400 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 1 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
Originalverpackung Karton mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes