FN286-4-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN286-4-06

Order No.: 71D370
EAN: 4099889076646
MPN:
FN286-4-06
800353
Series: FN280
FN286-4-06 Schaffner Interference suppression filter Image 1
FN286-4-06 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
36.9019 € *
Available: 53 pcs.
Leadtime: On Request **
Total Price:
36.90 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9019 €
5 pcs.
34.6885 €
40 pcs.
31.1423 €
80 pcs.
30.2498 €
160 pcs.
29.3692 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC inlet filter with toggle switch and fuse holder, type Schaffner FN 280.

For vertical (top and bottom mounting holes), horizontal (left and right mounting holes), or snap-in mounting, double-pole toggle switch and fuse holder with comfortable access for installation of one or two 5 x 20 mm fuses; Capacitance: Cx 220 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.

For snap-in mounting, type FN 286.

With 2 fuses.

Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance): FN 286-4-06, 4.0/4.8 A, 1.0 mH

Technical specifications
ohmscher Widerstand 1 MΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung IEC-Eingangsfilter-C14
Bemessungsspannung 250 VAC
Induktivität pro Leitung 1 mH
integrierter Schalter Yes
Kapazität X|Y X2 220 nF, Y2 2,2 nF
max. Frequenz 400 Hz
max. Temperatur 85 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 4 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
Originalverpackung Karton mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes