FN3025HL-20-71 | Schaffner

EMC filter, 60 Hz, 20 A, 3x 520/300 VAC, 11 kW, terminal block, FN3025HL-20-71

Order No.: 71D0432
EAN: 7612774464259
MPN:
FN3025HL-20-71
802563
Series: FN3025
FN3025HL-20-71 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
94.6288 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
946.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
94.6288 €

3-Phase filter, FN3025HL-20-71, SCHAFFNER

DIN-Rail EMC/RFI filter with minimum leakage current.

Features

  • Compact state-of-the-art filter concept
  • Light weight plastic enclosure design
  • Hinged safety covers

Applications

  • Automation equipment
  • Motor drives and servo drives with short motor cables
  • Semiconductor manufacturing equipment
  • Three-phase power supplies
  • Medical equipment
Technical specifications
Connection Klemmleiste
Number of phases 3
Version EMC Filter
Rated Voltage 3x 520/300 VAC
Power 11 kW
max. frequency 60 Hz
max. operating temperature 85 °C
min. operating temperature -25 °C
With fuse No
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Karton mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes