FN3026HP-10-71 | Schaffner
EMC filter, 60 Hz, 10 A, 3x 520/300 VAC, 5.5 kW, terminal block, FN3026HP-10-71
Unit Price (€ / pc.)
99.4602 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3026HP-10-71, SCHAFFNER
DIN-Rail EMC/RFI filter with minimum leakage current.
Features
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Hinged safety covers
Applications
- Automation equipment
- Motor drives and servo drives with short motor cables
- Semiconductor manufacturing equipment
- Three-phase power supplies
- Medical equipment
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC Filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 5.5 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 20 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |