FN3100-80-35 | Schaffner
EMC/RFI filter, 60 Hz, 80 A, 3x 520/300 VAC, 45 kW, terminal block, FN3100-80-35
Unit Price (€ / pc.)
597.3086 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3100-80-35, SCHAFFNER
Bookstyle EMC/EMI filter for motor drive
Features
- Slim and user-friendly book-style design
- Touch-safe terminal blocks for minimum space and maximum safety
- High performance filter for mainly industrial motor drive
Applications
- Uninterruptible power supplies
- Converters for renewable energy generation
- Thyristor drives
- Elevators and cranes
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 45 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 80 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |