FN3120H-230-40 | Schaffner
EMC/RFI filter, 60 Hz, 230 A, 3x 520/300 VAC, 132 kW, terminal block, FN3120H-230-40
Unit Price (€ / pc.)
1,049.7823 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,049.78 € *
Price list
Quantity
Price per unit*
1 pcs.
1,049.7823 €
3 pcs.
1,018.2830 €
10 pcs.
983.2970 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Phase filter, FN3120H-230-40, SCHAFFNER
High-performance EMC/RFI filter for drive
Features
- High performance filter for extremely noisy applications
- Significantly improves the reliability and immunity of installations
- Compact dimensions and light weight design
Applications
- Mainly industrial equipment
- Machinery
- Machine tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 230 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 132 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |