FN3256H-25-33 | Schaffner
Line filter, 60 Hz, 25 A, 480 VAC, terminal block, FN3256H-25-33
Unit Price (€ / pc.)
196.5404 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase/Neutral line filter, FN3256H-25-33, SCHAFFNER
Compact line filter for industrial machinery/equipment
Features
- Compact, space-saving design, optimized for industrial machinery
- Combines high attenuation performance with low leakage current
- Increases also the immunity if operated directly on the mains input
Applications
- Mainly industrial equipment
- Machinery
- Machine tools
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | Netzfilter | |
Rated Voltage | 480 VAC | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 25 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 6 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |