FN3256H-64-34 | Schaffner

Line filter, 60 Hz, 64 A, 480 VAC, terminal block, FN3256H-64-34

Order No.: 71D0465
EAN: 7612774473053
MPN:
FN3256H-64-34
806121
Series: FN3256
FN3256H-64-34 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
436.7300 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
436.73 € *
Price list
Quantity
Price per unit*
1 pcs.
436.7300 €
3 pcs.
423.6281 €
10 pcs.
409.0625 €
25 pcs.
398.1621 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Phase/Neutral line filter, FN3256H-64-34, SCHAFFNER

Compact line filter for industrial machinery/equipment

Features

  • Compact, space-saving design, optimized for industrial machinery
  • Combines high attenuation performance with low leakage current
  • Increases also the immunity if operated directly on the mains input

Applications

  • Mainly industrial equipment
  • Machinery
  • Machine tools
Technical specifications
Anschluss Klemmleiste
Anzahl der Phasen 3
Ausführung Netzfilter
Bemessungsspannung 480 VAC
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Temperatur -25 °C
Mit Sicherung Yes
Nennstrom 64 A
Logistics
Ursprungsland HU
Zolltarifnummer 85363010
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes