FN3256H-8-29 | Schaffner

Line filter, 60 Hz, 8 A, 480 VAC, terminal block, FN3256H-8-29

Order No.: 71D0461
EAN: 7612774473015
MPN:
FN3256H-8-29
806117
Series: FN3256
FN3256H-8-29 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
131.019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,048.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
131.019 €

3-Phase/Neutral line filter, FN3256H-8-29, SCHAFFNER

Compact line filter for industrial machinery/equipment

Features

  • Compact, space-saving design, optimized for industrial machinery
  • Combines high attenuation performance with low leakage current
  • Increases also the immunity if operated directly on the mains input

Applications

  • Mainly industrial equipment
  • Machinery
  • Machine tools
Technical specifications
Connection Klemmleiste
Number of phases 3
Version Netzfilter
Rated Voltage 480 VAC
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse Yes
Rated current 8 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 8 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes