FN3258-30-33 | Schaffner
EMC/RFI filter, 150 kHz to 60 Hz, 30 A, 3x 480/277 VAC, 15 kW, terminal block, FN3258-30-33
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Available in 5 Days: 613 pcs.
Leadtime: 24 Weeks **
3-Phase filter, FN3258-30-33, SCHAFFNER
Ultra-compact EMC/RFI filter for motor drive application
Features
- Solid safety connector blocks
- Most compact and slim filter design
- Filter operation on the mains input side
Applications
- Three-phase variable speed motor drive
- Servo drives
- Inverters and converters
- Process automation equipment
Technical specifications
Connection | terminal block | |
Number of phases | 3 | |
Version | EMC/RFI filter | |
Rated Voltage | 3x 480/277 VAC | |
integrated switch | No | |
Power | 15 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 150 kHz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 30 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |