FN3258-75-34 | Schaffner
EMC/RFI filter, 150 kHz to 60 Hz, 75 A, 3x 480/277 VAC, 37 kW, terminal block, FN3258-75-34
Unit Price (€ / pc.)
386.5596 € *
Standard delivery time from the manufacturer is: 5 Weeks
3-Phase filter, FN3258-75-34, SCHAFFNER
Ultra-compact EMC/RFI filter for motor drive application
Features
- Solid safety connector blocks
- Most compact and slim filter design
- Filter operation on the mains input side
Applications
- Three-phase variable speed motor drive
- Servo drives
- Inverters and converters
- Process automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| min. frequency | 150 kHz | |
| max. frequency | 60 Hz | |
| Rated current | 75 A | |
| Rated Voltage | 3x 480/277 VAC | |
| Power | 37 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |