FN3258H-16-44 | Schaffner

EMC/RFI filter, 150 kHz to 60 Hz, 16 A, 3x 520/300 VAC, 7.5 kW, terminal block, FN3258H-16-44

Order No.: 71D0486
EAN: 7612774463023
MPN:
FN3258H-16-44
802210
Series: FN3258
FN3258H-16-44 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
179.3806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,793.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
179.3806 €

3-Phase filter, FN3258H-16-44, SCHAFFNER

Ultra-compact EMC/RFI filter for motor drive application

Features

  • Solid safety connector blocks
  • Most compact and slim filter design
  • Filter operation on the mains input side

Applications

  • Three-phase variable speed motor drive
  • Servo drives
  • Inverters and converters
  • Process automation equipment
Technical specifications
Connection Klemmleiste
Number of phases 3
Version EMC/RFI Filter
Rated Voltage 3x 520/300 VAC
integrated switch No
Power 7.5 kW
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 150 kHz
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes