FN3258H-42-33 | Schaffner
EMC/RFI filter, 150 kHz to 60 Hz, 42 A, 3x 520/300 VAC, 22 kW, terminal block, FN3258H-42-33
Unit Price (€ / pc.)
259.1225 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3258H-42-33, SCHAFFNER
Ultra-compact EMC/RFI filter for motor drive application
Features
- Solid safety connector blocks
- Most compact and slim filter design
- Filter operation on the mains input side
Applications
- Three-phase variable speed motor drive
- Servo drives
- Inverters and converters
- Process automation equipment
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
integrated switch | No | |
Power | 22 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 150 kHz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 42 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |