FN3268-16-44 | Schaffner
EMC/RFI filter, 60 Hz, 16 A, 3x 520/300 VAC, 7.5 kW, terminal block, FN3268-16-44
Unit Price (€ / pc.)
238.5593 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3268-16-44, SCHAFFNER
EMC/EMI filter for installations with residual current device (RCD).
Features
- Innovative low-leakage current filter
- Prevents unwanted fault shut-downs
- Patented filter design avoiding early saturation and ringing effects
- Significant reduction of leakage and ground currents
Applications
- Three-phase variable speed drives
- Machinery and process automation equipment
- Building automation,
- HVAC equipment
- Conveyors
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 7.5 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 16 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |