FN3268-30-33 | Schaffner
EMC/RFI filter, 60 Hz, 30 A, 3x 520/300 VAC, 18.5 kW, terminal block, FN3268-30-33
Unit Price (€ / pc.)
308.1386 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3268-30-33, SCHAFFNER
EMC/EMI filter for installations with residual current device.
Features
- Innovative low-leakage current filter
- Significant reduction of leakage and ground currents caused by long motor cables
- Prevents unwanted fault shut-downs from RCDs in machines and process automation equipment
Applications
- Three-phase variable speed drive
- Servo drives
- Machinery
- Process automation equipment
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 18.5 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 30 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |