FN3268-42-33 | Schaffner

EMC/RFI filter, 60 Hz, 42 A, 3x 520/300 VAC, 22 kW, terminal block, FN3268-42-33

Order No.: 71D0502
EAN: 7612774474616
MPN:
FN3268-42-33
810316
Series: FN3268
Schaffner
FN3268-42-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
535.5000 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
535.50 € *
Price list
Quantity
Price per unit*
1 pcs.
535.5000 €
6 pcs.
367.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Phase filter, FN3268-42-33, SCHAFFNER

EMC/EMI filter for installations with residual current device.

Features

  • Innovative low-leakage current filter
  • Significant reduction of leakage and ground currents caused by long motor cables
  • Prevents unwanted fault shut-downs from RCDs in machines and process automation equipment

Applications

  • Three-phase variable speed drive
  • Servo drives
  • Machinery
  • Process automation equipment
Technical specifications
Connection terminal block
Number of phases 3
Version EMC/RFI filter
Rated Voltage 3x 520/300 VAC
Power 22 kW
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 42 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 14 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes