FN3270H-10-29 | Schaffner

EMC/RFI filter, 60 Hz, 10 A, 3x 520/300 VAC, 5.5 kW, terminal block, FN3270H-10-29

Order No.: 71D0508
EAN: 7612774461913
MPN:
FN3270H-10-29
801921
FN3270H-10-29 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
101.0667 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,414.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
14 pcs.
101.0667 €

3-Phase filter, FN3270H-10-29, SCHAFFNER

Compact EMC/RFI filter for industrial motor drive application

Features

  • Very compact and light weight design requiring minimum space
  • Easy, time-saving installation and contacting
  • Protective covers as optional accessory

Applications

  • Variable speed electrical power drive
  • Various industrial applications comprising frequency inverter
  • Motor drives and servo drives
Technical specifications
Filter Property Value
Version EMC/RFI filter
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 3x 520/300 VAC
Power 5.5 kW
Connection terminal block
Number of phases 3
With fuse No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TH
Original Packaging Carton with 14 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes