FN3270H-20-29 | Schaffner
EMC/RFI filter, 60 Hz, 20 A, 3x 520/300 VAC, 11 kW, terminal block, FN3270H-20-29
Unit Price (€ / pc.)
116.2154 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN3270H-20-29, SCHAFFNER
Compact EMC/RFI filter for industrial motor drive application
Features
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Protective covers as optional accessory
Applications
- Variable speed electrical power drive
- Various industrial applications comprising frequency inverter
- Motor drives and servo drives
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 11 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 20 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 14 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |