FN3270H-200-99 | Schaffner
EMC/RFI filter, 60 Hz, 200 A, 3x 520/300 VAC, 110 kW, connecting pin, FN3270H-200-99
Unit Price (€ / pc.)
743.6548 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 14 Weeks **
3-Phase filter, FN3270H-200-99, SCHAFFNER
Compact EMC/RFI filter for industrial motor drive application
Features
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Protective covers as optional accessory
Applications
- Variable speed electrical power drive
- Various industrial applications comprising frequency inverter
- Motor drives and servo drives
Technical specifications
Connection | connecting pin | |
Number of phases | 3 | |
Version | EMC/RFI filter | |
Rated Voltage | 3x 520/300 VAC | |
Power | 110 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 200 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |