FN3270H-35-33 | Schaffner

EMC/RFI filter, 60 Hz, 35 A, 3x 520/300 VAC, 22 kW, terminal block, FN3270H-35-33

Order No.: 71D0512
EAN: 7612774473480
MPN:
FN3270H-35-33
806167
Series: FN3270
FN3270H-35-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
128.7104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,544.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
128.7104 €

3-Phase filter, FN3270H-35-33, SCHAFFNER

Compact EMC/RFI filter for industrial motor drive application

Features

  • Very compact and light weight design requiring minimum space
  • Easy, time-saving installation and contacting
  • Protective covers as optional accessory

Applications

  • Variable speed electrical power drive
  • Various industrial applications comprising frequency inverter
  • Motor drives and servo drives
Technical specifications
Connection Klemmleiste
Number of phases 3
Version EMC/RFI Filter
Rated Voltage 3x 520/300 VAC
Power 22 kW
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 35 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes