FN3280H-25-33 | Schaffner

Line filter, 60 Hz, 25 A, 3x 520/300 VAC, terminal block, FN3280H-25-33

Order No.: 71D0527
EAN: 7612774473435
MPN:
FN3280H-25-33
806162
Series: FN3280
FN3280H-25-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
243.3312 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,459.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
243.3312 €

3-Phase/Neutral line filter, FN3280H-25-33, SCHAFFNER

High-end line filter for machinery/equipment

Features

  • Compact, space-saving design, optimized for industrial machinery
  • Combines exceptional attenuation with low leakage current
  • Increases also the immunity if operated directly on the mains input

Applications

  • Mainly industrial equipment
  • Machinery
  • Machine tools
Technical specifications
Connection Klemmleiste
Number of phases 3
Version Netzfilter
Rated Voltage 3x 520/300 VAC
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse Yes
Rated current 25 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 6 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes