FN3280H-36-33 | Schaffner

Line filter, 60 Hz, 36 A, 3x 520/300 VAC, terminal block, FN3280H-36-33

Order No.: 71D0528
EAN: 7612774461616
MPN:
FN3280H-36-33
801869
Series: FN3280
Schaffner
FN3280H-36-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
318.7296 € *
Available: 0 pcs.
Available in 5 Days: 812 pcs.
Leadtime: 7 Weeks **
Total Price:
318.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
318.7296 €

3-Phase/Neutral line filter, FN3280H-36-33, SCHAFFNER

High-end line filter for machinery/equipment

Features

  • Compact, space-saving design, optimized for industrial machinery
  • Combines exceptional attenuation with low leakage current
  • Increases also the immunity if operated directly on the mains input

Applications

  • Mainly industrial equipment
  • Machinery
  • Machine tools
Technical specifications
Connection terminal block
Number of phases 3
Version line filter
Rated Voltage 3x 520/300 VAC
max. frequency 60 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse Yes
Rated current 36 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 6 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes