FN3280H-8-29 | Schaffner
Line filter, 60 Hz, 8 A, 3x 520/300 VAC, terminal block, FN3280H-8-29
Unit Price (€ / pc.)
162.2208 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase/Neutral line filter, FN3280H-8-29, SCHAFFNER
High-end line filter for machinery/equipment
Features
- Compact, space-saving design, optimized for industrial machinery
- Combines exceptional attenuation with low leakage current
- Increases also the immunity if operated directly on the mains input
Applications
- Mainly industrial equipment
- Machinery
- Machine tools
Technical specifications
Anschluss | Klemmleiste | |
Anzahl der Phasen | 3 | |
Ausführung | Netzfilter | |
Bemessungsspannung | 3x 520/300 VAC | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Temperatur | -25 °C | |
Mit Sicherung | Yes | |
Nennstrom | 8 A |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85363010 |
Originalverpackung | Karton mit 8 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |