FN332-3-05 | Schaffner
1-stage filter, 50 to 400 Hz, 3 A, 250 VAC, 2 mH, faston plug 6.3 mm, FN332-3-05
Unit Price (€ / pc.)
15.8151 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN332-3-05, SCHAFFNER
The FN332-3-05 is a performance EMI filter with easy and fast chassis mounting.
Features
- Compact housing
- Chokes with high saturation resistance and high inductivity
- Surge pulse protection
Applications
- Electrical and electronic equipment
- Household equipment
- Power supplies
- Office automation equipment
- Industrial equipment auxiliary supply
Technical specifications
Connection | Flachstecker 6,3 mm | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 2 mH | |
Capacity X|Y | X2 15 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |