FN332Z-10-05 | Schaffner
1-stage filter, 50 to 400 Hz, 10 A, 250 VAC, 500 µH, connecting pin, FN332Z-10-05
Unit Price (€ / pc.)
24.276 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN332Z-10-05, SCHAFFNER
The FN332Z-10-05 is a performance EMI filter with easy and fast chassis mounting.
Features
- Compact housing
- Optional overvoltage protection
- Chokes with high saturation resistance and high inductivity
- Custom-specific version
Applications
- Electrical and electronic equipment
- Household equipment
- Power supplies
- Office automation equipment
- Industrial equipment auxiliary supply
Technical specifications
Connection | Anschlussstift | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 500 µH | |
Capacity X|Y | X2 15 nF, Y2 2,2 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |