FN3359-400-99 | Schaffner
EMC/RFI filter, 60 Hz, 400 A, 3x 520/300 VAC, 220 kW, connecting pin, FN3359-400-99
Unit Price (€ / pc.)
1,231.9594 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,231.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,231.9594 €
3-Phase filter, FN3359-400-99, SCHAFFNER
High-current EMC/RFI filter
Features
- HV versions applicable for IT power network
- Busbars for convenient and universal electrical connection
- Protective plastic covers optionally available for unsurpassed safety
Applications
- High-power motor drives, inverters and converters
- Large UPS
- Mining equipment
- Machinery
- Wind turbines
Technical specifications
Connection | Anschlussstift | |
Number of phases | 3 | |
Version | EMC/RFI Filter | |
Rated Voltage | 3x 520/300 VAC | |
integrated switch | No | |
Power | 220 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 400 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |