FN350-20-29 | Schaffner
1-stage filter, 400 Hz, 20 A, 250 VAC, terminal block, FN350-20-29
Order No.: 71D0679
EAN: 7612774453994
MPN:
FN350-20-29
800470
Unit Price (€ / pc.)
124.9857 € *
Standard delivery time from the manufacturer is: 12 Weeks
Single-stage filter, FN350-20-29, SCHAFFNER
Compact EMC/RFI filter for motor drives
Features
- Compact filter solution for single-phase motor drive application
- Industrial grade safety terminal blocks
- Supplied in a relatively small housing design
Applications
- Single-phase motor drive
- Automation equipment
- Power supplies, SMPS
- Office equipment
- Testing and measurements equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| max. frequency | 400 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 250 VAC | |
| Connection | terminal block | |
| Number of phases | 1 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |