FN350-55-33 | Schaffner

1-stage filter, 400 Hz, 55 A, 250 VAC, terminal block, FN350-55-33

Order No.: 71D0682
EAN: 7612774454014
MPN:
FN350-55-33
800472
Series: FN350
FN350-55-33 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
197.9327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,187.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
197.9327 €

Single-stage filter, FN350-55-33, SCHAFFNER

Compact EMC/RFI filter for motor drives

Features

  • Compact filter solution for single-phase motor drive application
  • Industrial grade safety terminal blocks
  • Supplied in a relatively small housing design

Applications

  • Single-phase motor drive
  • Automation equipment
  • Power supplies, SMPS
  • Office equipment
  • Testing and measurements equipment
Technical specifications
Connection Klemmleiste
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
max. frequency 400 Hz
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 55 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 12 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes