FN350-8-29 | Schaffner
1-stage filter, 400 Hz, 8 A, 250 VAC, terminal block, FN350-8-29
Unit Price (€ / pc.)
104.1726 € *
Available: 0 pcs.
Leadtime: On Request **
Single-stage filter, FN350-8-29, SCHAFFNER
Compact EMC/RFI filter for motor drives
Features
- Compact filter solution for single-phase motor drive application
- Industrial grade safety terminal blocks
- Supplied in a relatively small housing design
Applications
- Single-phase motor drive
- Automation equipment
- Power supplies, SMPS
- Office equipment
- Testing and measurements equipment
Technical specifications
Connection | Klemmleiste | |
Number of phases | 1 | |
Version | 1-Stufen Filter | |
Rated Voltage | 250 VAC | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 8 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |