FN351-36-33 | Schaffner
EMC filter, 60 Hz, 36 A, 3x 440/250 VAC, 15 kW, terminal block, FN351-36-33
Unit Price (€ / pc.)
287.4921 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase filter, FN351-36-33, SCHAFFNER
General purpose EMC filter
Features
- EMC solution for industrial inverters and motor drive
- High differential and common-mode attenuation
- Solid, touch-safe filter terminals contribute to overall equipment safety
Applications
- Three-phase motor drive
- Inverters and converters
- Industrial automation equipment
- UPS
- SMPS
Technical specifications
Connection | Klemmleiste | |
Number of phases | 3 | |
Version | EMC Filter | |
Rated Voltage | 3x 440/250 VAC | |
Power | 15 kW | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 36 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |