FN351H-64-33 | Schaffner
EMC filter, 60 Hz, 64 A, 3x 520/300 VAC, 37 kW, terminal block, FN351H-64-33
Order No.: 71D0702
EAN: 7612774456896
MPN:
FN351H-64-33
800812
Unit Price (€ / pc.)
390.0344 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN351H-64-33, SCHAFFNER
General purpose EMC filter
Features
- EMC solution for industrial inverters and motor drive
- High differential and common-mode attenuation
- Solid, touch-safe filter terminals contribute to overall equipment safety
Applications
- Three-phase motor drive
- Inverters and converters
- Industrial automation equipment
- UPS
- SMPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| max. frequency | 60 Hz | |
| Rated current | 64 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 37 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Carton with 5 pieces |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |