FN352Z-20-29 | Schaffner
3-stage filter, 50 to 400 Hz, 20 A, 250 VAC, 3.5 mH, terminal block, FN352Z-20-29
Unit Price (€ / pc.)
341.173 € *
Available: 0 pcs.
Leadtime: On Request **
Three-stage filter, FN352Z-20-29, SCHAFFNER
Multi-stage EMI filter
Features
- Rated currents from 6 to 30 A
- Solder or screw connection
- Various connection option
Applications
- Facility management
- Industrial
- Telecommunication
- Data processing
- Electrical and electronic equipment
Technical specifications
ohmic resistance | 470 kΩ | |
Connection | Klemmleiste | |
Number of phases | 1 | |
Version | 3-Stufen Filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 3.5 mH | |
Capacity X|Y | X2 220 nF, X1 220 nF, Y2 15 nF | |
max. frequency | 400 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 20 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 5 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |