FN354-12-05 | Schaffner

3 phase/neutral filter, 60 Hz, 12 A, 3x 440/250 VAC, faston plug 6.3 mm, FN354-12-05

Order No.: 71D0713
EAN: 7612774472711
MPN:
FN354-12-05
806051
Series: FN354
FN354-12-05 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
270.8083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,249.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
270.8083 €

3-Phase/Neutral line filter, FN354-12-05, SCHAFFNER

The FN354-12-05 is intended primarily for applications that require extremely effective interference suppression across a broad frequency spectrum.

Features

  • Compact four-wire filter for applications with limited space
  • Equally suitable for star and delta power networks
  • Advanced two-stage filter circuits

Applications

  • Applications requiring high-frequency attenuation
  • Power supplies
  • Medical equipment
  • Office and data processing equipment
Technical specifications
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 3
Ausführung 3-Phasen/Neutral-Filter
Bemessungsspannung 3x 440/250 VAC
integrierter Schalter No
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Temperatur -25 °C
Mit Sicherung No
Nennstrom 12 A
Logistics
Ursprungsland TH
Zolltarifnummer 85363010
Originalverpackung Karton mit 12 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes