FN354-4-05 | Schaffner
3 phase/neutral filter, 60 Hz, 4 A, 3x 440/250 VAC, faston plug 6.3 mm, FN354-4-05
Unit Price (€ / pc.)
135.3982 € *
Available: 0 pcs.
Leadtime: On Request **
3-Phase/Neutral line filter, FN354-4-05, SCHAFFNER
The FN354-4-05 is intended primarily for applications that require extremely effective interference suppression across a broad frequency spectrum.
Features
- Compact four-wire filter for applications with limited space
- Equally suitable for star and delta power networks
- Advanced two-stage filter circuits
Applications
- Applications requiring high-frequency attenuation
- Power supplies
- Medical equipment
- Office and data processing equipment
Technical specifications
Connection | Flachstecker 6,3 mm | |
Number of phases | 3 | |
Version | 3-Phasen/Neutral-Filter | |
Rated Voltage | 3x 440/250 VAC | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 4 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 60 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |