FN355-3-05 | Schaffner
3 phase/neutral filter, 400 Hz, 3 A, 250/440 VAC, 1.5 W, 1 mH, faston plug 6.3 mm, FN355-3-05
EMC filter, three-phase, type Schaffner FN 355.
Universal four-wire filter with single-stage four-wire LC circuit with saturation-free ring-shaped inductors; Features: ow leakage current, terminals for three phases, neutral and ground. Compact dimensions. Operating voltage: max. 3 x 440/250 VAC. Operating frequency: up to 60 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm tab terminals, version with 20 A screw terminals. Test logos: UL, CSA, IEC/EN 60939.
Technical attributes (type, rated current at +40 °C, leakage current (400 VAC/50 Hz) mA, power losses W): FN 355-3-05, 3.0 A, 0.07 mA, 1.4 W
Connection | Flachstecker 6,3 mm | |
Number of phases | 3 | |
Version | 3-Phasen/Neutral-Filter | |
Rated Voltage | 250/440 VAC | |
Inductance per line | 1 mH | |
integrated switch | No | |
Capacity X|Y | X2 100 nF, Y2 4,7 nF | |
Power | 1.5 W | |
max. frequency | 400 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 3 A |
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Karton mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |