FN356-16-06 | Schaffner

EMC/EMI filter, 16 A, 3x 440/250 VAC, faston plug 6.3 mm, FN356-16-06

Order No.: 71D0716
EAN: 7612774452928
MPN:
FN356-16-06
800357
Series: FN356
FN356-16-06 Schaffner Interference suppression filter
Image may differ
Unit Price (€ / pc.)
176.0486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,464.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14 pcs.
176.0486 €

3-Phase/Neutral line filter, FN356-16-06, SCHAFFNER

General purpose EMC/EMI line filter

Features

  • Three-phase and neutral line filter for general four-wire filtering tasks
  • Choice of connection style
  • Low operating leakage current

Applications

  • General purpose four-wire filtering
  • Mainframe computer system
  • High power office equipment
  • UPS
  • Installations comprising automation equipment
Technical specifications
Connection Flachstecker 6,3 mm
Number of phases 3
Version EMC/EMI Filter
Rated Voltage 3x 440/250 VAC
max. operating temperature 100 °C
min. operating temperature -25 °C
With fuse No
Rated current 16 A
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Karton mit 14 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes